Ersa 0102ZDLF200/SB 1.22 mm Straight 48 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- RS Stock No.:
- 912-602
- Mfr. Part No.:
- 0102ZDLF200/SB
- Brand:
- Ersa
Subtotal (1 unit)*
£67.14
(exc. VAT)
£80.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.14 |
*price indicative
- RS Stock No.:
- 912-602
- Mfr. Part No.:
- 0102ZDLF200/SB
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Straight | |
| Product Type | Soldering Tip | |
| Model Number | 0102ZDLF200/SB | |
| For Use With | i-TOOL soldering iron NANO (0120CDK) | |
| Tip Series | 102ZDLF | |
| Tip Width | 1.22 mm | |
| Tip Length | 48mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Straight | ||
Product Type Soldering Tip | ||
Model Number 0102ZDLF200/SB | ||
For Use With i-TOOL soldering iron NANO (0120CDK) | ||
Tip Series 102ZDLF | ||
Tip Width 1.22 mm | ||
Tip Length 48mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
Ersa 0102ZDLF200/SB 1.22 mm Straight 48 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
The Igus Ersa soldering tip designed for demanding industrial applications, featuring a patented ERSADUR coating for enhanced durability. Its straight design and wick-tip shape ensure optimal performance for continuous use in soldering tasks.
Patented ERSADUR coating protects against corrosion and oxidation
Designed for a long service life under continuous use
Straight design provides precision in soldering operations
Wick-Tip shape enhances soldering efficiency
Compatible with quick-change attachments for easy usage
Related links
- Ersa 0102YDLF1224/SB 1.22 mm Slot Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102ZDLF150/SB 20 mm Straight 48 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102PDLF01/SB 0.1 mm Straight 29.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102SDLF18/SB 1.8 mm Chisel 33.7 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF24L/SB 2.4 mm Chisel 35 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
