Ersa 0242CDLF120/SB 12 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- RS Stock No.:
- 912-606
- Mfr. Part No.:
- 0242CDLF120/SB
- Brand:
- Ersa
Subtotal (1 unit)*
£43.57
(exc. VAT)
£52.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.57 |
*price indicative
- RS Stock No.:
- 912-606
- Mfr. Part No.:
- 0242CDLF120/SB
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Tip Shape | Chisel | |
| Model Number | 0242CDLF120/SB | |
| For Use With | i-TOOL HP soldering iron | |
| Tip Series | 242CDLF | |
| Tip Width | 12 mm | |
| Tip Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Tip Shape Chisel | ||
Model Number 0242CDLF120/SB | ||
For Use With i-TOOL HP soldering iron | ||
Tip Series 242CDLF | ||
Tip Width 12 mm | ||
Tip Length 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0242CDLF120/SB 12 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
The Igus soldering tip is a high-quality chisel-shaped accessory designed for efficient soldering tasks. Its precision-engineered design ensures effective heat transfer for optimal performance.
Chisel-shaped soldering tip shape enhances precision and control
12 mm tip width allows for versatile applications
Lead-free coating promotes environmentally-friendly soldering
Weighs just 0.18 g for lightweight handling
Sold individually, ensuring tailored inventory management
Related links
- Ersa 0242CDLF50/SB 5 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242CDLF200/SB 20 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242SDLF90/SB 9 mm Chisel 60 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242CDLF100/SB 10 mm Chisel 44 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242CDLF109A/SB 10.9 mm Chisel 45 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0142CDLF120/SB 12 mm Chisel 11 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 5 mm Chisel 50 mm Soldering Iron Tip for use with Power Tool
