Ersa 0142CDLF120/SB 12 mm Chisel 11 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 749-167
- Mfr. Part No.:
- 0142CDLF120/SB
- Brand:
- Ersa
Subtotal (1 unit)*
£15.29
(exc. VAT)
£18.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.29 |
*price indicative
- RS Stock No.:
- 749-167
- Mfr. Part No.:
- 0142CDLF120/SB
- Brand:
- Ersa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| Model Number | 0142CDLF120/SB | |
| For Use With | Soldering Iron | |
| Tip Series | 142 | |
| Tip Width | 12 mm | |
| Tip Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
Model Number 0142CDLF120/SB | ||
For Use With Soldering Iron | ||
Tip Series 142 | ||
Tip Width 12 mm | ||
Tip Length 11mm | ||
- COO (Country of Origin):
- CN
The Ersa Soldering tips feature patented ERSADUR coating, designed for demanding industrial applications requiring long-lasting performance. The coating protects against corrosion and oxidation, ensuring extended tip life. The patented Tip'n'Turn system combines the soldering tip and heating element with a bayonet lock, allowing quick tip changes even while hot using either the A58 holder or by hand.
Chisel shaped soldering tip
Straight design
Lead free coating
Related links
- Ersa 0242CDLF120/SB 12 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with SP-HC1, MFR-H6-SSC
- Metcal SxP 3.5 mm Chisel 11 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 3 mm Chisel 11 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxV 2.5 mm Chisel 11 mm Soldering Iron Tip for use with PS-HC3 & MFR-H2-ST Hand-pieces
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SxV 1 mm Chisel 11 mm Soldering Iron Tip for use with MFR-2220 PS-900, MFR-1120
