Ersa 0242CDLF109A/SB 10.9 mm Chisel 45 mm Soldering Tip for use with i-TOOL HP soldering iron
- RS Stock No.:
- 907-300
- Mfr. Part No.:
- 0242CDLF109A/SB
- Brand:
- Ersa
Subtotal (1 unit)*
£77.73
(exc. VAT)
£93.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.73 |
*price indicative
- RS Stock No.:
- 907-300
- Mfr. Part No.:
- 0242CDLF109A/SB
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Chisel | |
| Product Type | Soldering Tip | |
| Model Number | 0242CDLF109A/SB | |
| For Use With | i-TOOL HP soldering iron | |
| Tip Series | 242CDLF | |
| Tip Width | 10.9 mm | |
| Tip Length | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Chisel | ||
Product Type Soldering Tip | ||
Model Number 0242CDLF109A/SB | ||
For Use With i-TOOL HP soldering iron | ||
Tip Series 242CDLF | ||
Tip Width 10.9 mm | ||
Tip Length 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0242CDLF109A/SB 10.9 mm Chisel 45 mm Soldering Tip for use with i-TOOL HP soldering iron
The Igus soldering tip is a precision tool designed for high-performance soldering tasks, featuring a chisel-shaped tip that enhances accuracy and control during use.
Soldering tip shape is chisel-shaped for improved soldering precision
Tip length measures 10.9 mm, providing a suitable reach for various applications
Straight version ensures straightforward soldering operations
Lead-free coating caters to environmentally-conscious users
Weighs only 0.18 g, allowing for easy handling and manoeuvrability
Packaged as a single unit for convenience and maintenance
Related links
- Ersa 0242CDLF50/SB 5 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242CDLF120/SB 12 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242CDLF200/SB 20 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242SDLF90/SB 9 mm Chisel 60 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242CDLF100/SB 10 mm Chisel 44 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
