Ersa 0142YDLF1852/SB 10 mm Slot Soldering Tip for use with i-TOOL TRAC
- RS Stock No.:
- 907-297
- Mfr. Part No.:
- 0142YDLF1852/SB
- Brand:
- Ersa
Subtotal (1 unit)*
£35.07
(exc. VAT)
£42.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.07 |
*price indicative
- RS Stock No.:
- 907-297
- Mfr. Part No.:
- 0142YDLF1852/SB
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Tip Shape | Slot | |
| Model Number | 0142YDLF1852/SB | |
| For Use With | i-TOOL TRAC | |
| Tip Series | 142YDLF | |
| Tip Angle | 60° | |
| Tip Width | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Tip Shape Slot | ||
Model Number 0142YDLF1852/SB | ||
For Use With i-TOOL TRAC | ||
Tip Series 142YDLF | ||
Tip Angle 60° | ||
Tip Width 10 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0142YDLF1852/SB 10 mm Slot Soldering Tip for use with i-TOOL TRAC
The Igus Ersa soldering tip is a high-performance slotted tool designed for demanding industrial applications, featuring a patented coating for durability and efficiency in continuous use.
Patented ERSADUR coating enhances durability for long-lasting performance
Slotted design measures 1.8/5.2 mm for precision soldering work
Tip'n'Turn release mechanism allows for quick and easy tip changes
Compatible with various i-TOOL models for versatile use
Related links
- Ersa 0142YDLF1224/SB 1.85 mm Slot Soldering Tip for use with i-TOOL TRAC
- Ersa 0102YDLF1224/SB 1.22 mm Slot Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102YDLF1852/SB 1.85 mm Slot 27.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0242CDLF100/SB 10 mm Chisel 44 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0242CDLF109A/SB 10.9 mm Chisel 45 mm Soldering Tip for use with i-TOOL HP soldering iron
- Ersa 0242CDLF50/SB 5 mm Chisel 50 mm Soldering Tip for use with i-TOOL HP soldering iron
