CK 495014 Conical Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 794-841
- Mfr. Part No.:
- 495014
- Brand:
- CK
Image representative of range
Subtotal (1 set)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £7.50 |
*price indicative
- RS Stock No.:
- 794-841
- Mfr. Part No.:
- 495014
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| Model Number | 495014 | |
| For Use With | Soldering Iron | |
| Tip Series | 495 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
Model Number 495014 | ||
For Use With Soldering Iron | ||
Tip Series 495 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Spare tip is an essential accessory designed specifically for enhancing the functionality of your 40W soldering iron. It ensures optimal performance during electronic soldering tasks.
Set includes spare tips specifically for C.K 40W soldering iron
Constructed to provide reliable performance for precise soldering
Features optimal dimensions for convenient application
Manufactured in Germany, ensuring high-quality craftsmanship
Related links
- CK 495013 Conical Soldering Iron Tip for use with Soldering Iron
- RS PRO Straight Conical Soldering Iron Tip for use with KBI-645 Battery Soldering Iron
- Weller 0.4 mm Conical Soldering Iron Tip for use with WLIR60
- Weller 0.4 mm Conical Soldering Iron Tip for use with WLBRK12 Rechargeable Soldering Iron
- Weller 4.5 mm Straight Conical Soldering Iron Tip for use with SP23 and SP25D Soldering Irons
- RS PRO 0.4 mm Conical Soldering Iron Tip for use with T80 Series
- Weller RTUS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller 0.3 mm Conical Soldering Iron Tip for use with WLIBA4 Battery Iron
