Weller ETF 1.2 mm Bevel 34.5 mm Soldering Iron Tip for use with WEP70, LR20, LR21 (old generation)
- RS Stock No.:
- 179-704
- Mfr. Part No.:
- 4ETF-1
- Brand:
- Weller
Subtotal (1 unit)*
£5.62
(exc. VAT)
£6.74
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 55 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £5.62 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.71
(exc. VAT)
£6.85
(inc. VAT)
- RS Stock No.:
- 179-704
- Mfr. Part No.:
- 4ETF-1
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | ETF | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bevel | |
| For Use With | WEP70, LR20, LR21 (old generation) | |
| Tip Series | ET, ET | |
| Tip Angle | 45° | |
| Tip Width | 1.2 mm | |
| Tip Length | 34.5mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number ETF | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bevel | ||
For Use With WEP70, LR20, LR21 (old generation) | ||
Tip Series ET, ET | ||
Tip Angle 45° | ||
Tip Width 1.2 mm | ||
Tip Length 34.5mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
The Weller soldering tip is designed for use with the WEP 70 soldering iron. It features a round sloped design with a 45° angle and a 1.2mm width, offering excellent performance for universal soldering tasks. This tip ensures very good performance across various soldering applications.
Wide range of tips
Maximum durability and long life
Related links
- Weller ETF 1.2 mm Bevel 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller ETAA 1.6 mm Bevel 34.5 mm Soldering Iron Tip for use with LR20 WEP70
- Weller ETAA 1.6 mm Bevel 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller ETBB 2.4 mm Round 34.5 mm Soldering Iron Tip for use with WEP70 LR21 (old generation)
- Weller ETCS 3.2 mm Round Blunt 34.5 mm Soldering Iron Tip for use with LR20 WEP70
- Weller ETAA 1.6 mm Chisel 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller ETKL 1.2 mm Chisel Shape 34.5 mm Soldering Iron Tip for use with LR21 (old generation) WEP70
- Weller ETB 2.4 mm Screwdriver 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)

