Weller Soldering Iron Cord Extension Lead Kit, for use with TCP Soldering Iron

Subtotal (1 unit)*

£59.21

(exc. VAT)

£71.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.21

*price indicative

RS Stock No.:
267-4606
Mfr. Part No.:
T0053209999
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Cord

Sub Type

Extension Lead Kit

For Use With

TCP Soldering Iron

Standards/Approvals

No

COO (Country of Origin):
DE

Extension Lead with 3-Pin Connector 4m


Related links