Weller Soldering Accessory Case, for use with Pyropen

Subtotal (1 unit)*

£26.29

(exc. VAT)

£31.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.29

*price indicative

RS Stock No.:
267-4573
Mfr. Part No.:
T0051615699
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Accessory

Sub Type

Case

For Use With

Pyropen

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy