Weller Soldering Accessory KDS301 Vacuum Pick-Up Wand, for use with KDS824A
- RS Stock No.:
- 267-4515
- Mfr. Part No.:
- KDS301
- Brand:
- Weller
Subtotal (1 unit)*
£274.79
(exc. VAT)
£329.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.79 |
*price indicative
- RS Stock No.:
- 267-4515
- Mfr. Part No.:
- KDS301
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Vacuum Pick-Up Wand | |
| Product Type | Soldering Accessory | |
| For Use With | KDS824A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Vacuum Pick-Up Wand | ||
Product Type Soldering Accessory | ||
For Use With KDS824A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Accessory, Vacuum Pick-Up Wand, 3.2mm/6.3mm/9.5mm Capacity - KDS301
This soldering accessory is created for precise handling in electronic assembly and repair. The vacuum pick-up wand excels in lifting small components, making it an essential tool in the electronics soldering sector. Professionals in automation, electrical, and mechanical fields will benefit from its ability to enhance productivity and accuracy.
Features & Benefits
• High-capacity suction for effective component relocation
• Compatible with KDS824A for seamless integration
• Suitable for delicate components without causing damage
• Supports multiple sizes with capacities of 3.2mm, 6.3mm, and 9.5mm
• Improves efficiency in soldering tasks with precise control
• Designed to endure industrial Applications
Applications
• Utilised with KDS824A to enhance soldering processes
• Commonly used in electronic assembly environments
• Effective for the removal of soldered components
• Assists in complex mechanical and electrical repairs
What components can be effectively handled with this tool?
The tool can lift small electronic components, ensuring precision without damage.
Is it necessary to use a specific soldering station with it?
While designed for use with KDS824A, it can function independently with other soldering tools.
How should I maintain the vacuum pick-up wand for long-lasting performance?
Regularly clean the tip and check for proper suction functionality to maintain its lifespan.
Can it be used for intricate electronic assemblies?
Yes, it is designed for delicate tasks, providing the precision required for intricate assemblies.
What is the procedure for replacing any worn parts?
Refer to the manual for part replacements or seek assistance from a qualified technician for proper maintenance.
