Weller Soldering Accessory Soldering Iron Barrel, for use with WP 120 Soldering Iron
- RS Stock No.:
- 201-2789
- Mfr. Part No.:
- T0058763709N
- Brand:
- Weller
Subtotal (1 unit)*
£14.38
(exc. VAT)
£17.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.38 |
*price indicative
- RS Stock No.:
- 201-2789
- Mfr. Part No.:
- T0058763709N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Soldering Iron Barrel | |
| Product Type | Soldering Accessory | |
| For Use With | WP 120 Soldering Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Soldering Iron Barrel | ||
Product Type Soldering Accessory | ||
For Use With WP 120 Soldering Iron | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Accessory, WP 120 Compatible Use With, Soldering Iron Barrel Sub Type - T0058763709N
This soldering accessory is an interchangeable iron barrel designed for use with the WP 120 soldering iron. It functions as the removable barrel that houses and aligns the heating element and tip, providing a straightforward replacement option for maintenance and repair scenarios. Intended for technicians who service or maintain soldering stations, it fits into the existing WP 120 tool to restore normal operation when the original barrel requires replacement.
Features and Benefits:
• Compatible with WP 120 units for direct fitment and operation
• Serves as a spare barrel part to reduce equipment downtime
• Enables barrel replacement without altering station calibration
• Functions as a tip holder to maintain tip alignment during use
• Serves as a spare barrel part to reduce equipment downtime
• Enables barrel replacement without altering station calibration
• Functions as a tip holder to maintain tip alignment during use
Applications
• Used with WP 120 soldering iron during component repairs
• Suitable for routine maintenance of soldering equipment
• Ideal for workshops needing spare parts for iron repair
• Can be used for replacing worn barrels in service centres
• Suitable for routine maintenance of soldering equipment
• Ideal for workshops needing spare parts for iron repair
• Can be used for replacing worn barrels in service centres
Will it change the heating performance of my iron?
It is a like-for-like barrel intended to preserve the original thermal path and does not alter the intended heating behaviour of the iron.
Is any modification required for installation?
Installation is a straightforward swap into the existing holder and does not require alterations to the iron housing.
Can it act as a storage for soldering tips during operation?
The component functions as the barrel that secures the tip in position and ensures correct alignment while the tool is in use.
Is this part intended for general repair inventories?
It is suitable for stocking as a spare barrel part to support repair workflows and minimise service interruptions.
Related links
- Weller Soldering Accessory Soldering Iron Heating Element, for use with WP 120 Soldering Iron
- Weller Soldering Accessory Soldering Iron Barrel, for use with WP 80 Soldering Iron
- Weller Soldering Accessory Soldering Iron Barrel, for use with WEP70 Soldering Iron
- Weller Soldering Accessory Soldering Iron Barrel, for use with WP65/WPX65 Soldering Irons
- Weller Soldering Accessory Soldering Iron Barrel, for use with Pyropen Piezo Solderimg Iron
- Weller Soldering Accessory Soldering Iron Barrel, for use with WP120/WXP120 Soldering Irons
- Weller Soldering Accessory Soldering Iron Barrel, for use with LR21/TCPS/TCP50 Soldering Irons
- Weller Soldering Accessory Soldering Iron Barrel, for use with WXP120 & WXP120 Solar Solderimg Irons
