Metcal Soldering Accessory Soldering Iron Cleaning Brush, for use with Solder Tip

Subtotal (1 pair)*

£55.18

(exc. VAT)

£66.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£55.18

*price indicative

RS Stock No.:
182-7746
Mfr. Part No.:
AC-STC-BBRUSH
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Sub Type

Soldering Iron Cleaning Brush

Product Type

Soldering Accessory

For Use With

Solder Tip

Standards/Approvals

No

Metcal's new Solder Tip Cleaner significantly reduces the cost of ownership for a solder station.Oxidation on the tip degrades performance by creating a barrier that decreases the thermal transfer of the heat to the solder joint. This barrier slows performance and if not corrected will damage the tip. Proper tip care is essential to maximize the life of the tip.Metcal's new Solder Tip Cleaner removes oxidation and extends the life of the solder tip. By placing the tip into the opening, the tip cleaner senses the tip and automatically activates saving the operator time. A replaceable brush system pulls excess solder away from the tip into a removable collection tray for disposal while removing oxidation from the tip. A splashguard prevents debris from escaping the collection area. The unit ships with a universal AC power adapter that ensures the unit is ready for use.

Contactless Activation

Compact Footprint: Surface area on the bench top is at a premium. This unit doesn't disappoint, taking only minimal footprint on your bench top.

Replaceable Brush System: Allows for easy replacement of the solder brush providing for a long useful life for the system.

Universal Power Supply: Simple plug and play anywhere in the world.

ESD Safe

Quiet Operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy