Metcal Tweezer Workstand Tweezer Workstand, for use with MX-H10-MFT and CV-H10-MFT MicroFine Tweezer Soldering
- RS Stock No.:
- 792-344
- Mfr. Part No.:
- MFT-WS10
- Brand:
- Metcal
Subtotal (1 unit)*
£121.07
(exc. VAT)
£145.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.07 |
*price indicative
- RS Stock No.:
- 792-344
- Mfr. Part No.:
- MFT-WS10
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Tweezer Workstand | |
| Sub Type | Tweezer Workstand | |
| For Use With | MX-H10-MFT and CV-H10-MFT MicroFine Tweezer Soldering Handpieces | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Tweezer Workstand | ||
Sub Type Tweezer Workstand | ||
For Use With MX-H10-MFT and CV-H10-MFT MicroFine Tweezer Soldering Handpieces | ||
- COO (Country of Origin):
- CN
The Metcal Workstand is engineered to support precision soldering and rework operations. It is specifically built to hold the tweezer handpiece securely when not in use, ensuring both operator safety and tool longevity. With a robust design and compliance to RoHS3 standards, it is Ideal for professional electronics assembly and repair environments.
Provides stable tweezer stand to safely rest tools between operations
Ensures durability with box packaging and Active product status
Complies with RoHS3 environmental standards for safe use
Related links
- Metcal Soldering Accessory CV-H10-MFT Soldering Tweezers, for use with Soldering Station
- Metcal Soldering Accessory MX-H10-MFT Soldering Tweezers, for use with Soldering Station
- Metcal Soldering Accessory Tweezer Workstand, for use with HFR-HPT tweezers
- Metcal 0.4 mm Conical Bent 6.2 mm Cartridge for use with MX and CV Systems
- Metcal Electric Soldering Iron, kit contents: CV-W1AV TipSaver Workstand
- Metcal 0.6 mm Chisel 9 mm Cartridge for use with MX and CV Systems
- Metcal 0.8 mm Chisel 9 mm Cartridge for use with MX and CV Systems
- Metcal 0.3 mm Power Wedge 5.4 mm Cartridge for use with MX and CV Systems
