Metcal 0.6 mm Chisel 9 mm Cartridge for use with MX and CV Systems

Subtotal (1 pair)*

£67.19

(exc. VAT)

£80.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£67.19

*price indicative

RS Stock No.:
792-323
Mfr. Part No.:
MFT-6CH9006
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Cartridge

Tip Shape

Chisel

For Use With

MX and CV Systems

Tip Series

600 Series

Tip Width

0.6 mm

Tip Length

9mm

COO (Country of Origin):
US
The Metcal Microfine solder tip cartridge is designed specifically for the MicroFine solder handpiece and tweezers, offering exceptional precision in soldering tasks. Ideal for temperature-sensitive applications, it maximises versatility across diverse projects. With a geometry of 0.6 mm x 9 mm, this blade is perfect for intricate work, delivering consistent performance and reliability. Its expert engineering ensures it maintains optimal shape and efficiency, making it an essential component for professionals who demand high-quality results on fine electronic assemblies. The microfine solder tip cartridge supports temperatures up to 675 °F (357 °C), delivering reliable performance where it matters most. It’s the perfect tool for professionals seeking to achieve flawless soldering in a variety of applications.

Precision chisel geometry for enhanced control and accuracy

Optimised for temperature-sensitive applications to protect delicate components

Robust construction designed for longevity in high-demand environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy