Metcal 0.6 mm Chisel 9 mm Cartridge for use with MX and CV Systems

Subtotal (1 pair)*

£67.19

(exc. VAT)

£80.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£67.19

*price indicative

RS Stock No.:
792-324
Mfr. Part No.:
MFT-7CH9006
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Tip Shape

Chisel

Product Type

Cartridge

For Use With

MX and CV Systems

Tip Series

700 Series

Tip Width

0.6 mm

Tip Length

9mm

COO (Country of Origin):
US
The Metcal Microfine solder tip cartridge is designed specifically for the MicroFine solder handpiece and tweezers, offering exceptional precision in soldering tasks. With a geometry of 0.6 mm x 9 mm, this blade is perfect for intricate work, delivering consistent performance and reliability. Its expert engineering ensures it maintains optimal shape and efficiency, making it an essential component for professionals who demand high-quality results on fine electronic assemblies. With a maximum temperature of 775 °F (413 °C), it is Ideal for most general applications requiring sensitivity and care.

Suitable for use with MicroFine solder handpieces and tweezers

Maximum operating temperature of 775 °F (413 °C) accommodates a wide range of applications

Built for durability, ensuring long-lasting performance

Optimised for temperature-sensitive tasks, delivering superior control

Facilitates intricate work with its tapered geometry for detailed soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy