Metcal Soldering Accessory CV-H10-MFT Soldering Tweezers, for use with Soldering Station

Subtotal (1 unit)*

£201.43

(exc. VAT)

£241.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£201.43

*price indicative

RS Stock No.:
792-338
Mfr. Part No.:
CV-H10-MFT
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Soldering Accessory

Sub Type

Soldering Tweezers

For Use With

Soldering Station

COO (Country of Origin):
CN
The Metcal MicroFine solder tweezer handpiece is expertly designed for precision soldering in electronic applications. This handpiece seamlessly connects to Metcal CV systems, providing an intuitive Interface for handling delicate components. Crafted for superior control, the MicroFine tweezers allow users to adjust the angle of the left cartridge easily, ensuring optimal precision during soldering tasks. The lightweight design enhances manoeuvrability while maintaining robust performance, making it an essential tool for both professionals and enthusiasts in the electronics field.

Adjustable tip alignment for customised soldering

Lightweight design weighing less than 30 grams for better control

Compact dimensions (98 mm x 27.5 mm x 18.5 mm) suitable for intricate work

Compatible with Metcal CV systems for versatile applications

Temperature-sensitive cartridges available for diverse soldering tasks

Multiple cartridge options to suit various soldering requirements

Easy to operate with a user-friendly design for enhanced efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy