Ersa Heating Element 016100J Soldering Iron Heating Element, for use with Soldering

Subtotal (1 unit)*

£71.46

(exc. VAT)

£85.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.46

*price indicative

RS Stock No.:
749-123
Mfr. Part No.:
016100J
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Heating Element

Sub Type

Soldering Iron Heating Element

For Use With

Soldering

COO (Country of Origin):
DE
The Ersa Heating Element compatible with TOOL NANO MK2 and i-TOOL MK2 soldering irons, this heating element operates at 24 V and delivers 150 W of power. Designed for efficient and reliable heating, it ensures optimal temperature stability and fast heat-up times for precise soldering performance.

Ensures fast heat up and stable temperature control

High reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy