Weller Ejector T0058 Series

Subtotal (1 unit)*

£90.86

(exc. VAT)

£109.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.86

*price indicative

RS Stock No.:
174-095
Mfr. Part No.:
T0058764750
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Ejector

Series

T0058

Standards/Approvals

No

COO (Country of Origin):
DE

Weller T0058 Series Ejector, For Use With WXD2 Application - T0058764750


This ejector is a replacement accessory designed for use with compatible soldering and desoldering equipment. It forms part of the tool assembly, supporting normal operation and maintenance by replacing worn or damaged components. The ejector is intended for use with compatible WXD2 equipment.

Features and Benefits:


• Dedicated ejector fits WXD2 equipment
• Compatible with T0058 Series components
• Replacement part supports routine maintenance
• Compact design enables straightforward installation

Applications


• Suitable for maintaining soldering equipment
• Ideal for replacing worn ejector components

Is it supplied as a complete soldering station?


No, it is a replacement accessory for compatible equipment.

What is its primary purpose?


It replaces the ejector component to support continued equipment operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy