Chemtronics 1.5 m De-Soldering Braid, Width 3.7mm

Subtotal (1 box of 10 units)*

£40.35

(exc. VAT)

£48.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£40.35£4.035

*price indicative

RS Stock No.:
332-7538
Distrelec Article No.:
182-54-058
Mfr. Part No.:
SW18055
Brand:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Product Type

De-Soldering Braid

Width

3.7mm

Length

1.5m

Standards/Approvals

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy