Chemtronics 1.5 m De-Soldering Braid, Width 1.5mm

Image representative of range

Subtotal (1 box of 10 units)*

£34.57

(exc. VAT)

£41.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£34.57£3.457

*price indicative

RS Stock No.:
291-9322
Distrelec Article No.:
182-54-055
Mfr. Part No.:
SW 18025
Brand:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Product Type

De-Soldering Braid

Width

1.5mm

Length

1.5m

No Clean

No

Lead Free

No

Standards/Approvals

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy