Felder Lottechnik 27.162 1.6 m Lead Free No Clean De-Soldering Braid, Width 2.5mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.77

(exc. VAT)

£4.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
  • Plus 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.77
10 - 19£3.63
20 - 49£3.51
50 +£3.18

*price indicative

RS Stock No.:
104-7684
Mfr. Part No.:
27.162.50037
Brand:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Model Number

27.162

Width

2.5mm

Product Type

De-Soldering Braid

Length

1.6m

No Clean

Yes

Lead Free

Yes

Standards/Approvals

ISO 9001:2000

RoHS Status: Exempt

Felder desoldering wick


Highly effective desoldering wick

Strong suction, gentle desoldering

Flux-soaked

1.6 m reels

Wick & Braid


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy