Felder Lottechnik 27.161 1.6 m Lead Free No Clean De-Soldering Braid, Width 1.5mm
- RS Stock No.:
- 104-7662
- Mfr. Part No.:
- 27.161.50037
- Brand:
- Felder Lottechnik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.06
(exc. VAT)
£3.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 99 unit(s) ready to ship
- Plus 162 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.06 |
| 10 - 19 | £2.96 |
| 20 - 49 | £2.85 |
| 50 + | £2.59 |
*price indicative
- RS Stock No.:
- 104-7662
- Mfr. Part No.:
- 27.161.50037
- Brand:
- Felder Lottechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Width | 1.5mm | |
| Model Number | 27.161 | |
| Product Type | De-Soldering Braid | |
| Length | 1.6m | |
| No Clean | Yes | |
| Lead Free | Yes | |
| Standards/Approvals | ISO 9001:2000 | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Width 1.5mm | ||
Model Number 27.161 | ||
Product Type De-Soldering Braid | ||
Length 1.6m | ||
No Clean Yes | ||
Lead Free Yes | ||
Standards/Approvals ISO 9001:2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Felder desoldering wick
Highly effective desoldering wick
Strong suction, gentle desoldering
Flux-soaked
1.6 m reels
Wick & Braid
Related links
- Felder Lottechnik 27.161 1.6 m Lead Free No Clean De-Soldering Braid, Width 1mm
- Felder Lottechnik 27.163 1.6 m De-Soldering Braid, Width 3mm
- Felder Lottechnik 27.162 1.6 m Lead Free No Clean De-Soldering Braid, Width 2mm
- Felder Lottechnik 27.162 1.6 m Lead Free No Clean De-Soldering Braid, Width 2.5mm
- Chemtronics 3 m De-Soldering Braid, Width 1.5mm
- Super Wick 7.5 m De-Soldering Braid, Width 1.5mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 1.5mm
- Chemtronics 30.5 m De-Soldering Braid, Width 1.5mm
