TE Connectivity Transparent Polyolefin Solder Sleeve 80mm Length 11 → 23.5mm Cable Diameter
- RS Stock No.:
- 916-2804
- Mfr. Part No.:
- B-150-23
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 916-2804
- Mfr. Part No.:
- B-150-23
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Minimum Cable Diameter | 11mm | |
| Maximum Cable Diameter | 23.5mm | |
| Sleeve Length | 80mm | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Colour | Transparent | |
| Series | B-150 | |
| Standards Met | ASNI J-STD-004, ASNI J-STD-006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 11mm | ||
Maximum Cable Diameter 23.5mm | ||
Sleeve Length 80mm | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Colour Transparent | ||
Series B-150 | ||
Standards Met ASNI J-STD-004, ASNI J-STD-006 | ||
Non Compliant
