TE Connectivity Fluoropolymer Solder Sleeve 16.5mm Length Maximum of 5.08mm Cable Diameter
- RS Stock No.:
- 880-5125
- Mfr. Part No.:
- SO96-3-00
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 880-5125
- Mfr. Part No.:
- SO96-3-00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Cable Diameter | 5.08mm | |
| Sleeve Length | 16.5mm | |
| Material | Fluoropolymer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Standards Met | ANSI J-STD-004, ANSI J-STD-006, M83519/2, MIL-S-83519/1, RCPS-100-70, RT-1404 | |
| Series | SO96 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Cable Diameter 5.08mm | ||
Sleeve Length 16.5mm | ||
Material Fluoropolymer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Standards Met ANSI J-STD-004, ANSI J-STD-006, M83519/2, MIL-S-83519/1, RCPS-100-70, RT-1404 | ||
Series SO96 | ||
- COO (Country of Origin):
- MX
Solder Sleeves
TE Connectivity wire to wire solder sleeves are a one piece design that makes installation easy and quick. The wire splices have prefluxed solder that provides a controlled soldering process. Constructed of a transparent polyvinylidene fluoride encapsulation that offers inspectability, strain relief and insulation of wire joints.
Related links
- TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 1.4 → 3.68mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 2.15 → 4.3mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length Maximum of 2.65mm Cable Diameter
- TE Connectivity Black Solder Sleeve 16.5mm Length
- TE Connectivity Black/White Solder Sleeve 16.5mm Length
- TE Connectivity Blue Solder Sleeve 16.5mm Length
- TE Connectivity Natural PVDF Solder Sleeve 19.75mm Length 2.54 → 5.08mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 19.1mm Length 3.3 → 5.95mm Cable Diameter
