TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length Maximum of 15.1mm Cable Diameter
- RS Stock No.:
- 782-2602
- Mfr. Part No.:
- CWT-13-W122-5
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£40.85
(exc. VAT)
£49.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | £4.085 | £40.85 |
| 150 - 490 | £3.88 | £38.80 |
| 500 + | £3.679 | £36.79 |
*price indicative
- RS Stock No.:
- 782-2602
- Mfr. Part No.:
- CWT-13-W122-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Cable Diameter | 15.1mm | |
| Sleeve Length | 45.5mm | |
| Material | Polyolefin | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Cable Diameter 15.1mm | ||
Sleeve Length 45.5mm | ||
Material Polyolefin | ||
Colour Transparent | ||
Non Compliant
