TE Connectivity Blue PVDF Solder Sleeve 17mm Length 3.94 → 6.22mm Cable Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-2098
Mfr. Part No.:
D-607-09
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Cable Diameter

3.9mm

Maximum Cable Diameter

6mm

Sleeve Length

17mm

Material

PVDF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Blue

Series

D-607

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Non Compliant