TE Connectivity PVDF Solder Sleeve 29.75mm Length 8.9 → 13.6mm Cable Diameter

Stock information currently inaccessible
RS Stock No.:
136-2091
Mfr. Part No.:
D-105-00
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Cable Diameter

8.9mm

Maximum Cable Diameter

14mm

Sleeve Length

29.75mm

Material

PVDF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Series

D-105

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Priced to Clear

Yes

Non Compliant

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy