TE Connectivity Blue PVDF Solder Sleeve 32mm Length 2.4 → 6.3mm Cable Diameter
- RS Stock No.:
- 136-2074
- Mfr. Part No.:
- B-020-24-N
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£629.11
(exc. VAT)
£754.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £629.11 | £6.291 |
*price indicative
- RS Stock No.:
- 136-2074
- Mfr. Part No.:
- B-020-24-N
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Minimum Cable Diameter | 2.4mm | |
| Maximum Cable Diameter | 6mm | |
| Sleeve Length | 32mm | |
| Material | PVDF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Colour | Blue | |
| Series | B-020 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 2.4mm | ||
Maximum Cable Diameter 6mm | ||
Sleeve Length 32mm | ||
Material PVDF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Colour Blue | ||
Series B-020 | ||
Non Compliant
- COO (Country of Origin):
- MX
