TE Connectivity 0.345 in Cable Diameter 6.5 mm Cable Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
469-283
Mfr. Part No.:
001885-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Cable Diameter

6.5mm

Maximum Cable Diameter

0.345in

Maximum Operating Temperature

200°C

Standards/Approvals

AMS-DTL-23053/8 (formerly MIL-DTL-23053/8), cUL, MIL-SPEC, NAS-1744, RT-1404, SAE AS81824, SAE AS83519, UL E87681

Non Compliant

The TE Connectivity Solder Sleeve Shield Terminators feature a 6.45 mm (0.25 in) pre-expanded diameter, shrinking to 0.13 in when heated for a precision fit on shielded cables. The heat-activated solder core creates an airtight, permanent bond while the dual-wall construction provides strain relief and EMI/RFI protection. Ideal for military (MIL-SPEC), aerospace, and high-reliability industrial applications where vibration resistance and signal integrity are critical.

It is designed for shield termination applications

The maximum operating temperature is 150°C

It provides immersion protection for reliable performance