Metcal BVX 201 KIT, 100 → 240V ac Solder Fume Extractor, Pre Gas; Main Filter, 85W, Type C - EuroPlug to Type G
- RS Stock No.:
- 511-3662
- Distrelec Article No.:
- 182-48-812
- Mfr. Part No.:
- BVX-201-KIT
- Brand:
- Metcal
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£577.45
(exc. VAT)
£692.94
(inc. VAT)
- RS Stock No.:
- 511-3662
- Distrelec Article No.:
- 182-48-812
- Mfr. Part No.:
- BVX-201-KIT
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | BVX 201 KIT | |
| Pre Filter Type | EU4 | |
| Filter Type | Pre Gas; Main Filter | |
| Main Filter Type | HEPA | |
| Noise Level | 55dB(A) | |
| Voltage Rating | 100 → 240V ac | |
| Wattage | 85W | |
| ESD Safe | Yes | |
| Weight | 9kg | |
| Remote Control | Yes | |
| Plug Type | Type C - EuroPlug to Type G - British 3-pin | |
| Depth | 254mm | |
| Height | 388mm | |
| Width | 508mm | |
| Filter Full Alarm | Yes | |
| Maximum Airflow Rate | 150m³/h | |
| Maximum Users | 2 | |
| Extraction Type | Volume | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number BVX 201 KIT | ||
Pre Filter Type EU4 | ||
Filter Type Pre Gas; Main Filter | ||
Main Filter Type HEPA | ||
Noise Level 55dB(A) | ||
Voltage Rating 100 → 240V ac | ||
Wattage 85W | ||
ESD Safe Yes | ||
Weight 9kg | ||
Remote Control Yes | ||
Plug Type Type C - EuroPlug to Type G - British 3-pin | ||
Depth 254mm | ||
Height 388mm | ||
Width 508mm | ||
Filter Full Alarm Yes | ||
Maximum Airflow Rate 150m³/h | ||
Maximum Users 2 | ||
Extraction Type Volume | ||
- COO (Country of Origin):
- US
BVX200 Extraction System
Two station dynamic fume extraction system
Main filter has a HEPA efficiency of >99.5% plus activated carbon to remove additional gases.
Main filter has a HEPA efficiency of >99.5% plus activated carbon to remove additional gases.
Note
BVX 201 Kit contains Filter unit, 2 x 1.2m flexible arms, Pre-HEPA-Gas Filter. Additional filters and accessories available separately.
Approvals
UL, CSA
Fume Extraction - OKI/ Metcal
Related links
- Metcal BVX 101 Pre Filter; Main Filter Type C - European Plug
- Metcal BVX-200 Main Filter for use with BVX 201 Kit
- Metcal BVX 201 Kit & BVX 101 Arm Mounting Bracket
- Metcal BVX-200 Pre-Filter for use with BVX 201 Kit
- Metcal BVX-201-KIT1, 240V Solder Fume Extractor
- Metcal BVX-100 85W
- Metcal BVX-100 85W
- Metcal BVX-250 Gas Filter, 150W

