FLIR PV48 Solar Power Meter PV48, Solar Power
- RS Stock No.:
- 456-341
- Mfr. Part No.:
- PV48
- Brand:
- FLIR
Subtotal (1 unit)*
£164.00
(exc. VAT)
£196.80
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- 6 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.00 |
*price indicative
- RS Stock No.:
- 456-341
- Mfr. Part No.:
- PV48
- Brand:
- FLIR
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
| Brand | FLIR | |
| Best Accuracy | ±5% | |
| Test Type | Solar Power | |
| Model Number p | PV48 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Best Accuracy ±5% | ||
Test Type Solar Power | ||
Model Number p PV48 | ||
- COO (Country of Origin):
- CN
The FLIR Solar Panel Tester and I-V Curve Tracer with Temperature Measurements is a highly efficient tool designed to verify the maximum power and performance of solar panels. It quickly measures essential parameters such as maximum power, voltage, current, open circuit voltage (VOC), short circuit current (ISC).
The I-V curve tracer facilitates intuitive and visual analysis of up to 800W per panel
Supports full-day operation, while its high-contrast, large LCD screen remains easily readable even in direct sunlight
Supports full-day operation, while its high-contrast, large LCD screen remains easily readable even in direct sunlight
Related links
- FLIR TA90 Solar Power Meter TA90, Solar Power
- FLIR PV78 Solar Power Meter PV78, Solar Power
- FLIR CM78-PV Solar Power Meter CM78-PV, Solar Power
- FLIR TA89 Solar Power Meter TA89, Solar Power
- FLIR PV-KIT-1 Solar Power Meter PV-KIT-1, Solar Power
- FLIR PV-KIT-2 Solar Power Meter PV-KIT-2, Solar Power
- RS PRO Solar Power Meter ISM410, Solar Power
- Sefram SEFRAM9858 Solar Power Meter SEFRAM9858, Solar Power