FLIR PV78 Solar Power Meter PV78, Solar Power

Subtotal (1 unit)*

£379.00

(exc. VAT)

£454.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.00

*price indicative

RS Stock No.:
456-339
Mfr. Part No.:
PV78
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Maximum Light Level

1400W/m²

Minimum Light Level

0W/m²

Best Accuracy

±5%

Test Type

Solar Power

Model Number p

PV78

COO (Country of Origin):
CN
The FLIR Solar Irradiance and Temperature Meter with Tilt Sensor and METERLiNK is designed for solar site surveys, panel installation, and maintenance of photovoltaic systems. It allows for instant measurements to determine solar irradiation (in watts per square meter) as required by the IEC 62446-1 Electrical Safety of PV Installations standard. You can measure temperature by placing the meter directly on the panel or by connecting an external probe for continuous measurements.

Compass to find the predominant direction and a tilt function to verify the inclination of a roof or panel

Related links