FLIR CM78-PV Solar Power Meter CM78-PV, Solar Power
- RS Stock No.:
- 456-331
- Mfr. Part No.:
- CM78-PV
- Brand:
- FLIR
Subtotal (1 unit)*
£509.00
(exc. VAT)
£610.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £509.00 |
*price indicative
- RS Stock No.:
- 456-331
- Mfr. Part No.:
- CM78-PV
- Brand:
- FLIR
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
| Brand | FLIR | |
| Best Accuracy | ±5% | |
| Test Type | Solar Power | |
| Model Number p | CM78-PV | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Best Accuracy ±5% | ||
Test Type Solar Power | ||
Model Number p CM78-PV | ||
- COO (Country of Origin):
- CN
The FLIR Clamp meter designed for both commercial and industrial electrical inspections. It supports solar photovoltaic (PV) DC measurements up to 1,500 V using test leads, and handles up to 1,000A DC or AC via the clamp jaw for DC Power measurements. The device is equipped with features such as Inrush AC current, variable frequency drive (VFD) mode, True RMS, and Low Impedance (LoZ) mode to meet advanced electrical testing and measurement needs.
Bluetooth FLIR METERLiNK technology enables wireless connection to the METERLiNK app
Device is equipped with features such as Inrush AC current, variable frequency drive (VFD) mode
Device is equipped with features such as Inrush AC current, variable frequency drive (VFD) mode
Related links
- FLIR PV-KIT-1 Solar Power Meter PV-KIT-1, Solar Power
- FLIR PV-KIT-2 Solar Power Meter PV-KIT-2, Solar Power
- FLIR TA90 Solar Power Meter TA90, Solar Power
- FLIR PV48 Solar Power Meter PV48, Solar Power
- FLIR PV78 Solar Power Meter PV78, Solar Power
- FLIR TA89 Solar Power Meter TA89, Solar Power
- RS PRO Solar Power Meter ISM410, Solar Power
- Sefram SEFRAM9858 Solar Power Meter SEFRAM9858, Solar Power