Phoenix Contact Adapter Lead Rated At 35A, 1 kV
- RS Stock No.:
- 608-161
- Mfr. Part No.:
- 1079531
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£93.10
(exc. VAT)
£111.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £93.10 | £18.62 |
*price indicative
- RS Stock No.:
- 608-161
- Mfr. Part No.:
- 1079531
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Type | Photovoltaic Adapter | |
| IP Rating | IP68 | |
| Current Rating | 35A | |
| Voltage Rating | 1 kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Photovoltaic Adapter | ||
IP Rating IP68 | ||
Current Rating 35A | ||
Voltage Rating 1 kV | ||
- COO (Country of Origin):
- DE
The Phoenix Contact photovoltaic adapter set is expertly designed to facilitate seamless connections between SUNCLIX connectors and MC4 connectors from Multi Contact. This innovative solution enhances system compatibility and ensures reliable performance in various applications, particularly in solar technology. With a robust construction and a rated current of 35 A, the adapter is engineered to withstand environmental challenges, making it suitable for demanding installations. Users can depend on its quality, knowing it adheres to strict safety regulations, thus safeguarding both the installation and operators. This adapter set not only simplifies connectivity but also ensures optimal operation, contributing to the efficiency of photovoltaic systems.
Crafted for reliable connections in photovoltaic systems
Supports compatibility between different connector types
Designed for easy installation by qualified personnel
Offers a safety-first approach with clearly defined operating instructions
Engineered for high electrical performance with a maximum rated current
Constructed to endure harsh environmental conditions
Includes protective features for unconnected connectors
Supports compatibility between different connector types
Designed for easy installation by qualified personnel
Offers a safety-first approach with clearly defined operating instructions
Engineered for high electrical performance with a maximum rated current
Constructed to endure harsh environmental conditions
Includes protective features for unconnected connectors
Related links
- Staubli PV-AMLS4 Series 1 kV
- Phoenix Contact Solar Connector Rated At 40A, 1 kV dc
- Phoenix Contact PV Series Cable Mount Solar Connector 2.5/6mm² 1.5 kV dc
- Phoenix Contact PV Series Cable Mount Solar Connector 2.5/6mm² 1.5 kV dc PV
- RS PRO Solar Test Lead, 1 kV
- Weidmüller Male Cable CSA Rated At 30A, 1 kV
- Staubli Female Panel Mount MC4 Connector 4 → 6mm² 1 kV M12
- TE Connectivity 2120 Series Solar Connector 1 kV