Phoenix Contact Solar Connector Rated At 40A, 1 kV dc

Subtotal (1 pack of 100 units)*

£52.00

(exc. VAT)

£62.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£52.00£0.52

*price indicative

RS Stock No.:
556-169
Mfr. Part No.:
1083475
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Screw Connection

Current Rating

40A

Voltage Rating

1 kV dc

COO (Country of Origin):
DE
The Phoenix Contact screw connection is an essential mounting component designed to securely fasten SUNCLIX panel feed-through within housing units. Crafted with precision, this screw connection nut ensures robust assembly and contributes to the reliability of your photovoltaic systems. Its thoughtful engineering allows for easy integration while maintaining high safety standards, making it indispensable for anyone involved in electrical device engineering. The product is packaged in units of 100, allowing for convenient inventory management and use across various applications. Whether for installation or replacement, this collar nut is built to withstand operational demands, making it a reliable choice for professional settings.

Addresses the need for secure panel feed through connections
Designed specifically for use with SUNCLIX products
Offers consistent performance across a wide temperature range
Prepared to meet the stringent requirements of electrical engineering
Promotes easy handling and installation for qualified personnel
Ensures effective grounding for safety in high voltage applications
Compatible with a range of complementary products and accessories

Related links