Carlo Gavazzi Soft Starter, , 5.5 kW, 400 V ac, 3 Phase, IP20

Image representative of range

Subtotal (1 unit)*

£400.03

(exc. VAT)

£480.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£400.03

*price indicative

RS Stock No.:
785-0758
Distrelec Article No.:
304-27-334
Mfr. Part No.:
RSGD4025E0VD20
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

25 A

IP Rating

IP20

Overall Length

125mm

Overall Width

45mm

Overall Depth

109.8mm

Series

RSGD

COO (Country of Origin):
MT

RSGD - Soft Starter, Three Phase


RSGD is an extremely compact and easy to use 3-phase soft starter for AC induction motors.
RSGD controls two phases and is internally bypassed to reduce the heat dissipation inside the panel.
Through its micro-controller based algorithm, the RSGD achieves an exceptional inrush current reduction resulting in smoother starting and stopping of motors. The starting parameters can be easily set-up through a 3- knob user interface and LED indications are provided for indication of supply, alarm and ramping/ bypass status.
RSGD provides a number of diagnostic functions including phase sequence, over- and under-voltage monitoring and locked rotor protection.

Soft starting and soft-stopping of 3-phase squirrel cage motors
45mm wide, IP20 housing
Operational Voltage: RSGD40 (220 - 400V)
2-phase controlled
Integrated bypass relays


Carlo Gavazzi

Related links