Fristads Navy Socks 37/39
- RS Stock No.:
- 689-348
- Mfr. Part No.:
- 100580-540-4655
- Brand:
- Fristads
Subtotal (1 unit)*
£21.50
(exc. VAT)
£25.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.50 |
*price indicative
- RS Stock No.:
- 689-348
- Mfr. Part No.:
- 100580-540-4655
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 37/39 | |
| Product Type | Socks | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Colour | Navy | |
| Series | 100580 | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 37/39 | ||
Product Type Socks | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Colour Navy | ||
Series 100580 | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Fristads Socks are engineered for comfort and safety in environments where flame protection is essential. Designed with a rib-knitted leg and a terry-knitted sole, these socks offer a robust yet comfortable fit for extended wear. The inherent flame protection, compliant with EN ISO 14116 Index 3 and EN 1149-5 standards, ensures you remain safe from heat and static risks. Crafted from a blend of modacrylic, cotton, polyamide, elastane, and anti-static fibres, these socks not only provide outstanding durability but are also certified PFAS-free and OEKO-TEX compliant.
Terry knitted sole provides additional cushioning and support
Crafted from high quality Durable materials for longevity
Made with 40% modacrylic ensuring effective flame resistance
OEKO TEX certified ensuring no harmful substances are present
PFAS free construction for a more environmentally friendly choice
