Fristads Navy Socks 40/42

Image representative of range

Subtotal (1 unit)*

£21.50

(exc. VAT)

£25.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.50

*price indicative

RS Stock No.:
688-799
Mfr. Part No.:
100580-540-4656
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

40/42

Product Type

Socks

Colour

Navy

Material

Anti-Static, Cotton, Elastane, Modacrylic, Polyamide

Series

100580

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
SE
The Fristads Socks are engineered for comfort and safety in environments where flame protection is essential. Designed with a rib-knitted leg and a terry-knitted sole, these socks offer a robust yet comfortable fit for extended wear. The inherent flame protection, compliant with EN ISO 14116 Index 3 and EN 1149-5 standards, ensures you remain safe from heat and static risks. Crafted from a blend of modacrylic, cotton, polyamide, elastane, and anti-static fibres, these socks not only provide outstanding durability but are also certified PFAS-free and OEKO-TEX compliant.

Terry knitted sole provides additional cushioning and support

Crafted from high quality Durable materials for longevity

Made with 40% modacrylic ensuring effective flame resistance

OEKO TEX certified ensuring no harmful substances are present

PFAS free construction for a more environmentally friendly choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy