Teng Tools 1/2 in Drive TX50 Bit Torx, 100mm Overall Length

Image representative of range

Subtotal (1 unit)*

£17.20

(exc. VAT)

£20.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.20

*price indicative

RS Stock No.:
832-428
Mfr. Part No.:
M122250T-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

TX50

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bit

Finish

Satin

Overall Length

100mm

Material

Chrome Vanadium

Drive Type

Torx

COO (Country of Origin):
TW
The Teng Tools 1/2 inch Long TX Bit Socket TX50 is a precision-engineered tool designed for effective fastening to TX holes, offering reliability and performance for both professionals and automotive enthusiasts.

Constructed from chrome vanadium and S2 steel for durability

Features a satin finish for enhanced grip during use

Incorporates a retention groove ensuring secure socket connection

Compatible with fastenings that require a TX socket

Supplied with a metal socket clip for convenient storage

Measuring 100 mm in length, Ideal for accessing tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy