Teng Tools 1/2 in Drive 55 Bit Torx, 100mm Overall Length

Image representative of range

Subtotal (1 unit)*

£19.50

(exc. VAT)

£23.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.50

*price indicative

RS Stock No.:
810-825
Mfr. Part No.:
M122255T-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

55

Product Type

Standard Socket

Drive Size

1/2in

Socket Type

Bit

Number of Pieces

1

Finish

Satin

Overall Length

100mm

Material

Steel

Drive Type

Torx

COO (Country of Origin):
TW
The Teng Tools 1/2 inch Long TX Bit Socket is an essential tool designed for precision in fastening applications. With robust construction and thoughtful design, it ensures a secure fit for TX-type fastenings.

Constructed from Chrome vanadium and S2 steel for enhanced durability

Satin finish provides improved grip during use

Equipped with a retention groove for a secure connection to the drive end

Designed specifically for fastenings with TX holes

Includes a metal socket clip for convenient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy