Teng Tools 1/2 in Drive 16 mm Hexagon Socket, 70mm Overall Length
- RS Stock No.:
- 832-414
- Mfr. Part No.:
- M120040-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
£10.08
(exc. VAT)
£12.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.08 |
*price indicative
- RS Stock No.:
- 832-414
- Mfr. Part No.:
- M120040-C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 16 mm | |
| Drive Size | 1/2in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 70mm | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 16 mm | ||
Drive Size 1/2in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 70mm | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools spark plug socket is an essential tool designed for removing and installing spark plugs with ease. Its robust features ensure reliable performance in automotive repairs.
Chrome vanadium construction for enhanced durability
Rubber insert secures the spark plug, preventing drops
Satin finish improves grip during use
6-point single hexagon design offers better torque application
Retention groove for secure connection to the drive end
Includes a metal socket clip for convenient storage
Related links
- Teng Tools 3/8 in Drive 18 mm Hexagon Socket, 70mm Overall Length
- Teng Tools 1 Drive 21 mm Plug, 70mm Overall Length
- Teng Tools 1 Drive 16 mm Plug, 70mm Overall Length
- Teng Tools 3 Drive 21 mm Plug, 70mm Overall Length
- Teng Tools 3/8 in Drive 16 mm Hexagon, 64mm Overall Length
- SAM 3/8 in Drive 16 mm 12 Point Socket, 70mm Overall Length
- SAM 3/8 in Drive 14 mm 12 Point Socket, 70mm Overall Length
- Teng Tools 1 Drive 12 mm Hexagon Hex, 38mm Overall Length
