Teng Tools 3/8 in Drive 16 mm Hexagon, 64mm Overall Length
- RS Stock No.:
- 832-286
- Mfr. Part No.:
- M380040-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
£8.40
(exc. VAT)
£10.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.40 |
*price indicative
- RS Stock No.:
- 832-286
- Mfr. Part No.:
- M380040-C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 16 mm | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 64mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 16 mm | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 64mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools spark plug socket is designed for easy handling and secure operation, specifically tailored to manage spark plugs with precision and efficiency.
Rubber insert secures the spark plug, preventing accidental drops
Satin finish enhances grip during use
6-point single hexagon design provides better grip
Retention groove ensures a secure connection to the drive end
Includes a metal socket clip for easy storage on a socket rail
Manufactured from chrome vanadium for durability
Related links
- Teng Tools 3/4 in Drive 41 mm Standard Hex, 64mm Overall Length
- Teng Tools 1/2 in Drive 16 mm Hexagon Socket, 70mm Overall Length
- Teng Tools 17 mm Drive 14 mm Plug Socket, 64mm Overall Length
- Teng Tools 3/8 in Drive 18 mm Hexagon Socket, 70mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 6 Point Socket, 29mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 12 Point, 53mm Overall Length
- Teng Tools 3/8 in Drive 16 mm Plug Socket, 85mm Overall Length
