Teng Tools 3/8 in Drive 18 mm Hexagon Socket, 70mm Overall Length

Subtotal (1 unit)*

£9.24

(exc. VAT)

£11.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.24

*price indicative

RS Stock No.:
832-287
Mfr. Part No.:
M380042-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Socket Size

18 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

Hexagon

Finish

Chrome

Overall Length

70mm

Material

Chrome Vanadium

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools spark plug socket is an essential tool designed for removing and installing spark plugs in various engines with precision and ease.

Chrome vanadium construction ensures durability and strength

Rubber insert securely holds the spark plug, preventing drops during work

Satin finish provides a better grip for easy handling

6-point single hexagon design improves grip on spark plugs

Retention groove secures the socket connection to the drive end

Includes a metal socket clip for convenient socket rail storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy