Teng Tools 3/8 in Drive 12 mm 6 Point Socket, 26mm Overall Length

Image representative of range

Subtotal (1 unit)*

£5.70

(exc. VAT)

£6.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.70

*price indicative

RS Stock No.:
832-326
Mfr. Part No.:
M380512-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

12 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Finish

Satin

Overall Length

26mm

Material

Chrome Vanadium

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 3/8 inch Socket is a high-quality tool designed for precise performance and durability in various mechanical applications. Its primary function is to provide a secure grip while fastening or loosening nuts and bolts.

6 point single hexagon socket enhances grip

Made from chrome vanadium for increased durability

Satin finish provides better handling during use

Retention groove secures socket connection to drives

Compliant with DIN3120/3124 and ISO2725 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy