Teng Tools 3/8 in Drive 8 mm 6 Point Socket, 26mm Overall Length
- RS Stock No.:
- 832-322
- Mfr. Part No.:
- M380508-C
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£5.70
(exc. VAT)
£6.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.70 |
*price indicative
- RS Stock No.:
- 832-322
- Mfr. Part No.:
- M380508-C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Overall Length | 26mm | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Overall Length 26mm | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a high-quality 6-point single hexagon design that offers enhanced grip and performance, making it an essential tool for any mechanic or DIY enthusiast.
Chrome vanadium construction ensures durability and strength
Satin finish provides a better grip for ease of handling
Retention groove secures the socket to the drive end
Designed to meet DIN3120/3124 and ISO2725 standards
Includes a metal socket clip for convenient socket rail usage
Related links
- Teng Tools 3/8 in Drive 12 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 7 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 13 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 14 mm Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in 6 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 9 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 10 mm 12 Point, 26mm Overall Length
