ITL Insulated Tools Ltd 3/8 in Drive T20 Torx Square Drive VDE/1000V Approved, 55mm Overall Length

Subtotal (1 unit)*

£28.43

(exc. VAT)

£34.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.43

*price indicative

RS Stock No.:
820-573
Mfr. Part No.:
03820
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Socket Size

T20

Product Type

Ring Spanner

Drive Size

3/8in

Number of Pieces

1

Socket Type

Torx

Insulated

Yes

VDE/1000V Approved

Yes

Standards/Approvals

VDE

Overall Length

55mm

Material

Nylon Thermoplastic, Steel Alloy

Drive Type

Square Drive

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd 3/8 inch Drive TORX Key Socket offers industrial-grade safety for live-line electrical work. The flame-retardant outer coating protects users from shock and arc flash.

Exceeds IEC 60900 standards

Individually tested up to 10000V

Tough impact-resistant design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy