ITL Insulated Tools Ltd 1/4 in Drive T8 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- RS Stock No.:
- 820-565
- Mfr. Part No.:
- 07508
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
£26.22
(exc. VAT)
£31.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.22 |
*price indicative
- RS Stock No.:
- 820-565
- Mfr. Part No.:
- 07508
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Socket Size | T8 | |
| Product Type | T-Handle | |
| Drive Size | 1/4 in | |
| Socket Type | Torx | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 55mm | |
| Standards/Approvals | VDE | |
| Material | Nylon Thermoplastic, Steel Alloy | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Socket Size T8 | ||
Product Type T-Handle | ||
Drive Size 1/4 in | ||
Socket Type Torx | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 55mm | ||
Standards/Approvals VDE | ||
Material Nylon Thermoplastic, Steel Alloy | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 1/4 inch Drive TORX Key Socket offers industrial-grade safety for live-line electrical work. The flame-retardant outer coating protects users from shock and arc flash.
Exceeds IEC 60900 standards
Individually tested up to 10000V
Tough impact-resistant design
Related links
- ITL Insulated Tools Ltd 3/8 in Drive T10 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive T10 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive T25 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive T30 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive T40 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive T30 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive T20 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive T40 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
