SAM 1/2 in Drive 32 mm 12 Point Square VDE/1000V Approved, 54mm Overall Length
- RS Stock No.:
- 666-680
- Mfr. Part No.:
- ZS-32
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£26.62
(exc. VAT)
£31.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.62 |
*price indicative
- RS Stock No.:
- 666-680
- Mfr. Part No.:
- ZS-32
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 32 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 54mm | |
| Standards/Approvals | NF ISO 691 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 32 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 54mm | ||
Standards/Approvals NF ISO 691 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated 1/2 inch socket is engineered for professionals who prioritise safety and reliability in high-voltage environments. Designed to handle up to 1000 volts, these sockets ensure secure and efficient fastening for a variety of applications. Crafted from forged chrome-vanadium steel, they boast a 12-flat opening for optimal grip and torque. Each unit is built to meticuloulsy adhere to strict standards, including NF ISO 691, NF ISO 1174-1, NF ISO 1711-1, and CEI 60900, delivering peace of mind when working with electrics. Comfortable to handle, with thoughtful ergonomic measurements, users will appreciate the balance of durability and precision in every task.
1000 volts insulation safeguards users from electric shock
Forged chrome-vanadium steel construction offers exceptional durability
12-flat opening design enhances grip and torque application
Lightweight at 180 grams, providing ease of use without compromising strength
Compact dimensions: Height: 54 mm, Diameter: 27 mm, ensuring compatibility with a range of tools
Guarantee without time limits when used under normal conditions, showcasing the manufacturer's confidence in quality
Strict adherence to industry standards ensures safety and performance reliability
Related links
- ITL Insulated Tools Ltd 1/2 in Drive 26 mm 12 Point Square VDE/1000V Approved, 54mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 25 mm 12 Point Square VDE/1000V Approved, 54mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 24 mm 12 Point Square VDE/1000V Approved, 54mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 1 in 12 Point VDE/1000V Approved, 54mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 54mm Overall Length
- SAM 1/2 in Drive 17 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 6 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 15 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
