SAM 1/2 in Drive 6 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-677
Mfr. Part No.:
ZS-6
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

6 mm

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Standards/Approvals

NF ISO 691

Overall Length

52mm

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 1000 v insulated 1/2 inch socket is essential tools designed for safe and effective electrical work. Engineered with forged chrome-vanadium steel, these sockets cater to professional needs while ensuring maximum safety with insulation rated for 1000 volts. Their 12-flat opening design provides a secure fit, facilitating efficient torque application. Crafted to the highest standards, these sockets meet various industry standards, ensuring reliability in demanding environments. Ideal for both electric and automotive trades, this product guarantees outstanding performance while prioritising user safety and comfort during operation.

Crafted from Durable forged chrome-vanadium steel for long-lasting use

Insulated for protection against up to 1000 volts, enhancing user safety

12-flat opening allows for a secure and reliable grip on nuts and bolts

Meets NF ISO 691, NF ISO 1174-1, NF ISO 1711-1, and CEI 60900 standards

Lightweight design weighing just 60 grams, ensuring ease of use

Compact dimensions facilitate accessibility in tight spaces

Guaranteed performance under normal conditions, reflecting sam's commitment to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy