SAM 1/2 in Drive 1/2 in, 65mm Overall Length

Image representative of range

Subtotal (1 unit)*

£26.25

(exc. VAT)

£31.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.25

*price indicative

RS Stock No.:
666-678
Mfr. Part No.:
ZS-24
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

1/2 in

Product Type

Socket

Drive Size

1/2 in

Insulated

Yes

Finish

Chrome

Standards/Approvals

NF ISO 691

Overall Length

65mm

Material

Chrome Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Insulated 1/2 inch socket is engineered for safe usage in high voltage environments, offering reliable performance for professional tradespeople. Crafted from forged chrome-vanadium steel, this socket ensures durability while adhering to rigorous safety standards such as NF ISO 691 and CEI 60900. With its 12-flat opening design, it allows for secure fitting on various fasteners, making it indispensable for electric and maintenance tasks. Weighing only 140 grams and with dimensions of 65 mm in height and 37 mm in diameter, the socket is Compact yet effective, Ideal for professionals seeking efficient tools without compromising safety. Designed for use under normal conditions, the product comes with a guarantee for added peace of mind, reinforcing its status as a go-to solution in insulated tools.

Manufactured from premium forged chrome-vanadium steel for long-lasting durability

Designed to handle voltages up to 1000 V, ensuring safe operation in critical situations

Features a 12-flat opening for a secure grip on fasteners, enhancing usability

Complies with major safety standards, including NF ISO 691 and CEI 60900, for reliable performance

Compact dimensions and light weight allow for easy handling and storage

Backed by a guarantee for tools used under normal conditions, providing reliable support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy